92315-1650

Heilind Number:MOL92315-1650
Manufacturer:Molex
Manufacturer Number:92315-1650
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.50m Length, Tin (Sn) Plating, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92315-1650
Color:Natural
Series:92315 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Cable Type:PVC, Ribbon Cable
Cable Length:5 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:16
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex IDT to IDT
Part Aliases:0923151650
SKU:MOL92315-1650

Detailed Description

Easily connect and extend your circuits with the Picoflex PF-50 IDT-to-IDT Cable Assembly. Featuring 16 circuits and a 0.50m length, this reliable cable is perfect for various applications. The female connectors with Phosphor Bronze contacts ensure a secure and durable connection, while the PVC ribbon cable construction guarantees flexibility and longevity. With a pitch of 1.27mm and a voltage rating of 250V, it meets high-performance standards. RoHS compliant, this cable assembly is a sustainable choice for wire management, offering ease of use and efficiency in your setup.