92315-2007

Heilind Number:MOL92315-2007
Manufacturer:Molex
Manufacturer Number:92315-2007
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.07m Length, Tin (Sn) Plating, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92315-2007
Color:Natural
Series:92315 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Overall Length:0.07m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:.07 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:20
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex IDT to IDT
Part Aliases:0923152007
SKU:MOL92315-2007

Detailed Description

Enhance your connectivity with the Picoflex PF-50 IDT-to-IDT Ribbon Cable Assembly. Featuring 20 circuits and a 0.07m length, this essential component ensures seamless data transmission. Crafted with durable materials like polyester and phosphor bronze, it guarantees reliable performance. With a 1.2A amperage and 250V voltage rating, it meets industry standards for efficiency and safety. The 1.27mm pitch and 28 AWG wire size make it suitable for various applications. Whether for home or professional use, this Picoflex connector is a versatile solution for your wiring needs. Rest assured, it is RoHS compliant, underscoring our commitment to quality and environmental responsibility. Elevate your cable management setup with this high-performance assembly.