92315-2010

Heilind Number:MOL92315-2010
Manufacturer:Molex
Manufacturer Number:92315-2010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.10m Length, Tin (Sn) Plating, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92315-2010
Color:Natural
Series:92315 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Overall Length:0.10m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:1 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:20
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex IDT to IDT
Part Aliases:0923152010
SKU:MOL92315-2010

Detailed Description

Enhance connectivity with the Picoflex PF-50 IDT-to-IDT Cable Assembly, featuring 20 circuits and a 0.10m length for efficient data transmission. Crafted with durable polyester and phosphor bronze contact materials, this natural-colored cable ensures reliable performance with a 1.2A current rating and 250V voltage capacity. The 1.27mm pitch and tin-plated termination guarantee secure connections, while the PVC ribbon cable construction offers flexibility. Perfect for wire management, this RoHS-compliant assembly is a versatile solution for various applications.