92315-2015

Heilind Number:MOL92315-2015
Manufacturer:Molex
Manufacturer Number:92315-2015
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.15m Length, Tin (Sn) Plating, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92315-2015
Color:Natural
Series:92315 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Overall Length:0.15m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:15 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:20
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex IDT to IDT
Part Aliases:0923152015
SKU:MOL92315-2015

Detailed Description

Enhance connectivity with our Picoflex PF-50 IDT-to-IDT Cable Assembly, featuring 20 circuits and a 0.15m length for efficient signal transmission. Crafted with durable materials, including Phosphor Bronze contacts and a Polyester housing, this assembly ensures reliable performance. With a pitch of 1.27mm and a voltage rating of 250V, it meets high standards of quality and safety. The PVC ribbon cable construction and tin plating offer further durability, making it suitable for various applications in wire management. RoHS compliant and meticulously engineered, this assembly guarantees optimal functionality in demanding environments. Elevate your connectivity solutions with the Picoflex IDT-to-IDT Cable Assembly.