92315-2020

Heilind Number:MOL92315-2020
Manufacturer:Molex
Manufacturer Number:92315-2020
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.20m Length, Tin (Sn) Plating, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92315-2020
Color:Natural
Series:92315 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Overall Length:0.20m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:2 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:20
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex IDT to IDT
Part Aliases:0923152020
SKU:MOL92315-2020

Detailed Description

Enhance connectivity with the Picoflex PF-50 IDT-to-IDT Ribbon Cable Assembly. This 20-circuit, 0.20m length cable in natural color features Picoflex female connectors, designed for reliable performance. With a 1.2A amperage and 250V voltage rating, it ensures efficient power transmission. The polyester construction, along with phosphor bronze contacts plated with tin, guarantees durability and conductivity. Perfect for applications requiring 28 AWG wire size, this cable assembly offers seamless integration in various setups. RoHS compliant and meticulously crafted, it meets high-quality standards for wire management and connectivity solutions. Upgrade your systems with the Picoflex Ribbon Cable Assembly for dependable and efficient performance.