92315-2030

Heilind Number:MOL92315-2030
Manufacturer:Molex
Manufacturer Number:92315-2030
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.30m Length, Tin (Sn) Plating, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92315-2030
Color:Natural
Series:92315 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Overall Length:0.30m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:3 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:20
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex IDT to IDT
Part Aliases:0923152030
SKU:MOL92315-2030

Detailed Description

Introducing the Picoflex PF-50 IDT-to-IDT Cable Assembly, a versatile solution for your connectivity needs. With 20 circuits and a natural finish, this cable features female connectors on both ends, making it ideal for various applications. Constructed with high-quality materials including phosphor bronze contacts and a polyester housing, it ensures reliable performance. The 0.30m length and 1.27mm pitch offer flexibility in installation, while meeting RoHS compliance standards. Whether for wire management or data transmission, the Picoflex Cable Assembly guarantees efficient and secure connectivity in any setting.