| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 92315-2607 |
| Color: | Natural |
| Series: | 92315 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Gender: | Female |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Overall Length: | 0.07m |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Connector A Gender: | Female |
| Connector B Gender: | Female |
| Cable Type: | PVC, Ribbon Cable |
| Cable Length: | .07 m |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 26 |
| Shielded: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Waterproof Dustproof: | No |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Picoflex IDT to IDT |
| Part Aliases: | 0923152607 |
| SKU: | MOL92315-2607 |
92315-2607
| Heilind Number: | MOL92315-2607 |
| Manufacturer: | Molex |
| Manufacturer Number: | 92315-2607 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.07m Length, Tin (Sn) Plating, 26 Circuits
More >>Specifications
Detailed Description
Enhance your cable management with the Picoflex PF-50 IDT-to-IDT connector. Featuring 26 circuits and a natural color, this female connector offers versatile connectivity options. With a pitch of 1.27 mm and a voltage rating of 250 V, it ensures reliable performance. Constructed with high-quality materials like phosphor bronze and polyester, it guarantees durability. The 0.07m cable length and PVC ribbon cable type make it ideal for various applications. RoHS compliant and with tin plating, it meets industry standards for safety and quality. Upgrade your setup with the Picoflex IDT-to-IDT connector for seamless and efficient connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | 513593 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

