| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 92315-2670 |
| Color: | Natural |
| Series: | 92315 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Gender: | Female |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Overall Length: | 0.70m |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Connector A Gender: | Female |
| Connector B Gender: | Female |
| Cable Type: | PVC, Ribbon Cable |
| Cable Length: | 7 m |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 26 |
| Shielded: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Waterproof Dustproof: | No |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Picoflex IDT to IDT |
| Part Aliases: | 0923152670 |
| SKU: | MOL92315-2670 |
92315-2670
| Heilind Number: | MOL92315-2670 |
| Manufacturer: | Molex |
| Manufacturer Number: | 92315-2670 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.70m Length, Tin (Sn) Plating, 26 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with the Picoflex PF-50 IDT-to-IDT Ribbon Cable Assembly, featuring 26 circuits and a 0.70m length for versatile application. Crafted with durable materials including natural-colored polyester and phosphor bronze contacts, this female-to-female connector ensures reliable performance. With a 1.2A amperage and 250V voltage rating, it meets stringent quality standards for safe use. The 1.27mm pitch and 28 AWG wire size offer precision in signal transmission, while the PVC ribbon cable construction guarantees flexibility and durability. Perfect for wire management in various settings, this RoHS-compliant assembly is an essential component for seamless connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | 513593 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

