92316-0408

Heilind Number:MOL92316-0408
Manufacturer:Molex
Manufacturer Number:92316-0408
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Board-in, 4 Circuits, 0.08m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92316-0408
Color:Natural
Series:92316 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce, Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Overall Length:0.08m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:.08 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:4
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex PCB to IDT
Part Aliases:0923160408
SKU:MOL92316-0408

Detailed Description

Enhance your connectivity with the Picoflex PF-50 IDT-to-Board-In Cable Assembly. Featuring four circuits and a 0.08m length, this essential component facilitates seamless data transmission. Constructed with durable materials like phosphor bronze and polyester, it ensures reliable performance. With a pitch of 1.27mm and a voltage rating of 250V, it meets high standards of quality and efficiency. Ideal for use in various applications, from electronics to telecommunications, this cable assembly is RoHS compliant, guaranteeing environmental responsibility. Upgrade your setup with the Picoflex PF-50 for optimal connectivity solutions.