92316-0608

Heilind Number:MOL92316-0608
Manufacturer:Molex
Manufacturer Number:92316-0608
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Board-in, 6 Circuits, 0.08m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92316-0608
Color:Natural
Series:92316 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce, Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Overall Length:0.08m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:.08 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:6
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex PCB to IDT
Part Aliases:0923160608
SKU:MOL92316-0608

Detailed Description

Enhance your connectivity with the Picoflex PF-50 IDT-to-Board-In solution, featuring 6 circuits for seamless integration. Crafted with precision, this connector boasts a natural color and a sturdy polyester construction. With a pitch of 1.27mm and a voltage rating of 250V, it ensures reliable performance in various applications. The female gender and through-hole termination method, using kinked pins, offer easy and secure installation. Tin plating on the contact mating area guarantees efficient conductivity, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for use with 28 AWG wire, this connector is a versatile choice for your cable assembly needs.