92316-0610

Heilind Number:MOL92316-0610
Manufacturer:Molex
Manufacturer Number:92316-0610
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Board-in, 6 Circuits, 0.10m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92316-0610
Color:Natural
Series:92316 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce, Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Overall Length:0.10m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:1 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:6
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex PCB to IDT
Part Aliases:0923160610
SKU:MOL92316-0610

Detailed Description

Enhance your connectivity with the Picoflex PF-50 IDT-to-Board-In cable assembly. Designed for seamless integration, this 6-circuit cable features a female Picoflex connector on each end, allowing for efficient data transfer. With a pitch of 1.27mm and a cable length of 0.10m, it offers versatility in various applications. The Phosphor Bronze contact material ensures durability, while the polyester housing provides reliable insulation. Whether for industrial or commercial use, this cable assembly is a dependable solution for your connectivity needs. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice. Explore the possibilities with this essential component in wire management and cable assemblies.