| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 92316-0808 |
| Color: | Natural |
| Series: | 92316 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Gender: | Female |
| Termination Method: | IDT or Pierce, Through Hole - Kinked Pin |
| Contact Material: | Phosphor Bronze |
| Overall Length: | 0.08m |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Connector A Gender: | Female |
| Connector B Gender: | Female |
| Cable Type: | PVC, Ribbon Cable |
| Cable Length: | .08 m |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 8 |
| Shielded: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Waterproof Dustproof: | No |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Picoflex PCB to IDT |
| Part Aliases: | 0923160808 |
| SKU: | MOL92316-0808 |
92316-0808
Specifications
Detailed Description
Enhance your connectivity with the Picoflex PF-50 IDT-to-Board-In connector, designed for seamless integration in various applications. Featuring 8 circuits and a natural color finish, this connector offers reliable performance with a current rating of 1.2 A and a voltage rating of 250 V. Its female gender, along with IDT or Through Hole termination options, ensures versatile compatibility. Constructed with durable materials like polyester and phosphor bronze, and with tin plating for optimal conductivity, this connector guarantees long-lasting quality. With a compact overall length of 0.08m and a 1.27 mm pitch, it's perfect for space-constrained setups. Whether used in PCB assemblies or with ribbon cables, its dual-ended design facilitates easy installation. RoHS compliant and meticulously engineered, the Picoflex PF-50 is a essential component for efficient wire management solutions. Upgrade your connectivity setup today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | 513593 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 11/01/2020 | 508152 - Production Transfer. Production of the part(s) identified in this notice is being moved to a different production location. | Download | |||
| 11/18/2016 | 501186 - Change to Product. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download | |||

