92316-0810

Heilind Number:MOL92316-0810
Manufacturer:Molex
Manufacturer Number:92316-0810
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Board-in, 8 Circuits, 0.10m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92316-0810
Color:Natural
Series:92316 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce, Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Overall Length:0.10m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:1 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:8
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex PCB to IDT
Part Aliases:0923160810
SKU:MOL92316-0810

Detailed Description

Enhance connectivity with our Picoflex PF-50 IDT-to-Board-In assembly, featuring 8 circuits for seamless integration. Crafted with durable materials and boasting a 0.10m length, this essential component ensures reliable performance in various electronic applications. With a pitch of 1.27mm and a current rating of 1.2A, it offers efficient power transmission. The female connectors, constructed with phosphor bronze and tin plating, guarantee secure and stable contact. Suitable for use with PVC ribbon cables, this assembly is ideal for wire management in both residential and industrial settings. Compliant with RoHS standards, it prioritizes environmental sustainability without compromising on quality. Elevate your connectivity solutions with the Picoflex IDT-to-Board-In assembly.