92316-1006

Heilind Number:MOL92316-1006
Manufacturer:Molex
Manufacturer Number:92316-1006
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Board-in, 10 Circuits, 0.06m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92316-1006
Color:Natural
Series:92316 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce, Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Overall Length:0.06m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:.06 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:10
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex PCB to IDT
Part Aliases:0923161006
SKU:MOL92316-1006

Detailed Description

Enhance connectivity with the Picoflex PF-50 IDT-to-Board-In cable assembly. Featuring 10 circuits and a 0.06m length, this essential component ensures seamless data transfer. Crafted with durable materials like phosphor bronze and polyester, it offers reliable performance. With a 1.2A amperage and 250V voltage rating, it meets high standards of quality and safety. Perfect for use in various applications, from wire management to cable assemblies, this Picoflex connector guarantees efficient signal transmission. Its tin plating and 28 AWG wire size further enhance conductivity. Whether for professional or personal use, this RoHS-compliant product is a must-have for any setup requiring secure and stable connections.