92316-1007

Heilind Number:MOL92316-1007
Manufacturer:Molex
Manufacturer Number:92316-1007
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Board-in, 10 Circuits, 0.07m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92316-1007
Color:Natural
Series:92316 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce, Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Overall Length:0.07m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:.07 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:10
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex PCB to IDT
Part Aliases:0923161007
SKU:MOL92316-1007

Detailed Description

Enhance your cable assembly with the Picoflex PF-50 IDT-to-Board-In connector. Designed for seamless connectivity, this component features 10 circuits with a 1.27mm pitch, ideal for precise applications. The female connector, made of durable phosphor bronze, ensures reliable performance, while its termination options include IDT or Pierce through-hole with kinked pins. With a voltage rating of 250V and an amperage of 1.2A, it meets various power requirements. The natural polyester housing and tin plating offer both durability and conductivity. Perfect for 28 AWG wires, this connector is a versatile solution for your ribbon cable assemblies, whether for industrial or consumer electronics. Compliant with RoHS regulations, it guarantees eco-friendly manufacturing. Elevate your connectivity with the Picoflex PF-50.