92316-1010

Heilind Number:MOL92316-1010
Manufacturer:Molex
Manufacturer Number:92316-1010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Board-in, 10 Circuits, 0.10m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92316-1010
Color:Natural
Series:92316 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce, Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Overall Length:0.10m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:1 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:10
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex PCB to IDT
Part Aliases:0923161010
SKU:MOL92316-1010

Detailed Description

Enhance your connectivity with the Picoflex PF-50 IDT-to-Board-In cable assembly. Featuring 10 circuits and a 0.10m length, this versatile cable is perfect for various applications. The female connectors are designed for efficient IDT or Pierce termination, with through-hole kinked pin technology ensuring secure attachment. Crafted from durable materials like phosphor bronze and polyester, and boasting a 1.2 A amperage and 250 V voltage rating, it guarantees reliable performance. Tin plating on the contacts and termination areas adds to its longevity, while RoHS compliance underscores its environmental responsibility. Perfect for use with 28 AWG wire, this cable assembly is a must-have for your wire management and connectivity needs.