92316-1013

Heilind Number:MOL92316-1013
Manufacturer:Molex
Manufacturer Number:92316-1013
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Board-in, 10 Circuits, 0.13m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92316-1013
Color:Natural
Series:92316 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce, Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Overall Length:0.13m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:13 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:10
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex PCB to IDT
Part Aliases:0923161013
SKU:MOL92316-1013

Detailed Description

Enhance connectivity in your circuitry with the Picoflex PF-50 IDT-to-Board-In connector. Featuring 10 circuits and a 0.13m length, this essential component ensures seamless transmission with a current rating of 1.2 A and voltage capacity of 250 V. Constructed with durable materials like phosphor bronze and polyester, it guarantees reliable performance. With a pitch of 1.27 mm and termination options for IDT or Pierce, this connector offers versatile integration. Ideal for use with PVC ribbon cables, it facilitates efficient data transfer. Meeting RoHS compliance, it's a sustainable choice for your wiring needs. Elevate your connectivity solutions with the Picoflex PF-50.