92316-1015

Heilind Number:MOL92316-1015
Manufacturer:Molex
Manufacturer Number:92316-1015
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Board-in, 10 Circuits, 0.15m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92316-1015
Color:Natural
Series:92316 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce, Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Overall Length:0.15m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:15 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:10
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex PCB to IDT
Part Aliases:0923161015
SKU:MOL92316-1015

Detailed Description

Enhance connectivity with the Picoflex PF-50 IDT-to-Board-In, a versatile solution for your circuitry needs. This female connector features 10 circuits, each offering a reliable connection with a pitch of 1.27 mm. Its durable construction, with phosphor bronze contacts and polyester housing, ensures longevity and performance. With a current rating of 1.2 A and a voltage limit of 250 V, it meets the demands of various applications. Whether you prefer IDT or Pierce termination, this connector provides flexibility with through-hole kinked pin options. The 0.15m PVC ribbon cable makes installation a breeze, and with RoHS compliance, you can trust in its environmental responsibility. Perfect for wire management in PCB assemblies, this Picoflex component guarantees secure and efficient connectivity.