92316-1606

Heilind Number:MOL92316-1606
Manufacturer:Molex
Manufacturer Number:92316-1606
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Board-in, 16 Circuits, 0.06m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92316-1606
Color:Natural
Series:92316 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce, Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Overall Length:0.06m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:.06 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:16
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex PCB to IDT
Part Aliases:0923161606
SKU:MOL92316-1606

Detailed Description

Experience seamless connectivity with our Picoflex PF-50 IDT-to-Board-In connector, designed for optimal performance in a variety of applications. Featuring 16 circuits and a 0.06m length, this connector ensures reliable signal transmission. Crafted with precision, it boasts a pitch of 1.27mm and a voltage rating of 250V, making it suitable for diverse electronic setups. The female gender and termination options of IDT or Pierce, Through Hole - Kinked Pin, offer versatility in installation. With a current rating of 1.2A and contact material of Phosphor Bronze, it guarantees efficient power delivery. Its polyester construction and tin plating ensure durability and conductivity. Whether used with PVC or Ribbon Cable, this connector, with its tin-plated contacts, facilitates secure and stable connections. Ideal for Picoflex PCB to IDT setups, this RoHS-compliant connector is a reliable choice for your wire management needs.