| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 92316-1609 |
| Color: | Natural |
| Series: | 92316 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Gender: | Female |
| Termination Method: | IDT or Pierce, Through Hole - Kinked Pin |
| Contact Material: | Phosphor Bronze |
| Overall Length: | 0.09m |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Connector A Gender: | Female |
| Connector B Gender: | Female |
| Cable Type: | PVC, Ribbon Cable |
| Cable Length: | .09 m |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 16 |
| Shielded: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Waterproof Dustproof: | No |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Picoflex PCB to IDT |
| Part Aliases: | 0923161609 |
| SKU: | MOL92316-1609 |
92316-1609
| Heilind Number: | MOL92316-1609 |
| Manufacturer: | Molex |
| Manufacturer Number: | 92316-1609 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Picoflex PF-50, a versatile IDT-to-Board-In connector perfect for your connectivity needs. With 16 circuits and a compact design, this connector ensures seamless transmission in various applications. Crafted with durable materials and featuring Phosphor Bronze contacts, it guarantees reliable performance. The 0.09m length and 1.27mm pitch make it ideal for precise connections. Operating at 250V and 1.2A, it meets high voltage and current requirements. Whether for PCB or IDT connections, its female-to-female design offers flexibility. RoHS compliant and with Tin plating, it prioritizes safety and quality. Enhance your wire management with the Picoflex PF-50, a trusted solution for cable assemblies and ribbon cables.

