92316-1807

Heilind Number:MOL92316-1807
Manufacturer:Molex
Manufacturer Number:92316-1807
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Board-in, 18 Circuits, 0.07m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92316-1807
Color:Natural
Series:92316 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce, Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Overall Length:0.07m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:.07 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:18
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex PCB to IDT
Part Aliases:0923161807
SKU:MOL92316-1807

Detailed Description

Enhance connectivity with our Picoflex PF-50 IDT-to-Board-In Cable Assembly. Featuring 18 circuits and a natural hue, this high-performance component boasts a female Picoflex connector with IDT or Pierce termination, ideal for secure Through Hole - Kinked Pin installation. Crafted with durable materials including phosphor bronze contacts and polyester housing, it ensures reliable operation. With a pitch of 1.27mm and a current rating of 1.2A at 250V, it's suitable for various applications. Measuring 0.07m in length, it's designed for use with 28 AWG wire and PVC ribbon cables. RoHS compliant and meticulously engineered, this assembly guarantees quality and performance in wire management and cable connectivity. Whether for industrial, commercial, or personal use, it's a versatile solution for your connectivity needs.