92316-2010

Heilind Number:MOL92316-2010
Manufacturer:Molex
Manufacturer Number:92316-2010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Board-in, 20 Circuits, 0.10m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92316-2010
Color:Natural
Series:92316 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce, Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Overall Length:0.10m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:1 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:20
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex PCB to IDT
Part Aliases:0923162010
SKU:MOL92316-2010

Detailed Description

Enhance connectivity with the Picoflex PF-50 IDT-to-Board-In Ribbon Cable Assembly. This 20-circuit assembly features a durable polyester construction and Phosphor Bronze contacts for reliable performance. With a 0.10m length and 1.27mm pitch, it offers versatility in various applications. The female connectors, with Tin plating, ensure secure connections, while the PVC ribbon cable with 28 AWG wire size guarantees efficient power transmission. RoHS compliant and designed for dual-ended connectors, this assembly is a must-have for seamless wire management in electronic systems.