92316-2608

Heilind Number:MOL92316-2608
Manufacturer:Molex
Manufacturer Number:92316-2608
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Board-in, 26 Circuits, 0.08m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92316-2608
Color:Natural
Series:92316 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce, Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Overall Length:0.08m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:.08 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:26
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex PCB to IDT
Part Aliases:0923162608
SKU:MOL92316-2608

Detailed Description

Enhance your connectivity with the Picoflex PF-50 IDT-to-Board-In cable assembly. Featuring 26 circuits and a natural color finish, this high-performance component is designed for seamless integration in various applications. With a pitch of 1.27mm and a durable polyester construction, it ensures reliable data and power transmission. The female connector, terminated through IDT or Pierce with Through Hole - Kinked Pin, guarantees a secure and stable connection. RoHS compliant and with a voltage rating of 250V, this cable assembly meets stringent quality standards. Perfect for use with PVC ribbon cables, it's a versatile solution for wire management needs. Elevate your setup with the Picoflex PF-50 for efficient and dependable performance.