| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 92316-2609 |
| Color: | Natural |
| Series: | 92316 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Gender: | Female |
| Termination Method: | IDT or Pierce, Through Hole - Kinked Pin |
| Contact Material: | Phosphor Bronze |
| Overall Length: | 0.09m |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Connector A Gender: | Female |
| Connector B Gender: | Female |
| Cable Type: | PVC, Ribbon Cable |
| Cable Length: | .09 m |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 26 |
| Shielded: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Waterproof Dustproof: | No |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Picoflex PCB to IDT |
| Part Aliases: | 0923162609 |
| SKU: | MOL92316-2609 |
92316-2609
| Heilind Number: | MOL92316-2609 |
| Manufacturer: | Molex |
| Manufacturer Number: | 92316-2609 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with the Picoflex PF-50 IDT-to-Board-In connector, featuring 26 circuits for seamless integration. Crafted with durable materials, including phosphor bronze contacts and polyester housing, it ensures reliable performance. With a pitch of 1.27mm and a voltage rating of 250V, this connector is suitable for various applications. Its female-to-female configuration and through-hole termination method offer versatility in assembly. Ideal for use with 28 AWG wire and PVC ribbon cables, it facilitates efficient signal transmission. RoHS compliant and meticulously engineered, the Picoflex PF-50 is a dependable solution for wire management and cable assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | 513593 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

