92316-2610

Heilind Number:MOL92316-2610
Manufacturer:Molex
Manufacturer Number:92316-2610
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Board-in, 26 Circuits, 0.10m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92316-2610
Color:Natural
Series:92316 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce, Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Overall Length:0.10m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:1 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:26
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex PCB to IDT
Part Aliases:0923162610
SKU:MOL92316-2610

Detailed Description

Enhance connectivity with our Picoflex PF-50 IDT-to-Board-In cable assembly. Featuring 26 circuits and a 0.10m length, this high-performance solution ensures seamless data transmission in your applications. The female connectors, crafted from durable phosphor bronze with tin plating, guarantee reliable contact. With a pitch of 1.27mm and a maximum voltage of 250V, this assembly is suitable for various electronic setups. The PVC ribbon cable, terminated through hole with kinked pins, offers easy installation. RoHS compliant and meticulously engineered, it meets industry standards for quality and sustainability. Upgrade your wire management with the Picoflex cable assembly, the perfect choice for demanding environments.