| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 92316-2620 |
| Color: | Natural |
| Series: | 92316 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Gender: | Female |
| Termination Method: | IDT or Pierce, Through Hole - Kinked Pin |
| Contact Material: | Phosphor Bronze |
| Overall Length: | 0.20m |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Connector A Gender: | Female |
| Connector B Gender: | Female |
| Cable Type: | PVC, Ribbon Cable |
| Cable Length: | 2 m |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 26 |
| Shielded: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Waterproof Dustproof: | No |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Picoflex PCB to IDT |
| Part Aliases: | 0923162620 |
| SKU: | MOL92316-2620 |
92316-2620
| Heilind Number: | MOL92316-2620 |
| Manufacturer: | Molex |
| Manufacturer Number: | 92316-2620 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the Picoflex PF-50 IDT-to-Board-In Cable Assembly. This 26-circuit marvel, featuring a natural-colored design, offers seamless integration between Picoflex connectors. With a pitch of 1.27mm and a length of 0.20m, it guarantees optimal performance in data and power transmission. Crafted with durable materials like polyester and phosphor bronze, it ensures longevity and reliability in various applications. Suitable for 28 AWG wires, it supports up to 1.2A of current at 250V, making it ideal for high-power tasks. Whether for commercial or industrial use, its RoHS compliance and quality construction make it a top choice for wire management and cable assemblies. Elevate your connectivity solutions with the Picoflex PF-50.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | 513593 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

