92316-2652

Heilind Number:MOL92316-2652
Manufacturer:Molex
Manufacturer Number:92316-2652
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Board-in, 26 Circuits, 0.52m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92316-2652
Color:Natural
Series:92316 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce, Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Overall Length:0.52m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:.52 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:26
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex PCB to IDT
Part Aliases:0923162652
SKU:MOL92316-2652

Detailed Description

Enhance connectivity with the Picoflex PF-50 IDT-to-Board-In Cable, offering a seamless 26-circuit link for efficient data transfer. Designed with a female connector and boasting a 0.52m length, this cable ensures optimal performance in various applications. Crafted with durable materials including phosphor bronze contacts and a polyester housing, it guarantees longevity and reliability. With a pitch of 1.27mm and a voltage rating of 250V, it meets high-speed and high-power requirements. Ideal for use with 28 AWG wires, it features tin plating for enhanced conductivity. RoHS compliant and meticulously engineered, this cable is a versatile solution for wire management needs.