92317-1010

Heilind Number:MOL92317-1010
Manufacturer:Molex
Manufacturer Number:92317-1010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-IDT Z-Style, 10 Circuits, 0.10m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92317-1010
Color:Natural
Series:92317 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Overall Length:0.10m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:1 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:10
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex IDT to IDT Z Style
Part Aliases:0923171010
SKU:MOL92317-1010

Detailed Description

Enhance connectivity with the Picoflex PF-50 Z-Style Ribbon Cable Assembly, featuring 10 circuits and a 0.10m length for efficient signal transmission. This female-to-female connector, made of durable polyester and phosphor bronze, ensures reliable performance in various applications. With a pitch of 1.27mm and a maximum voltage of 250V, it meets industry standards for quality and safety. The tin-plated contacts offer excellent conductivity, suitable for 28AWG wires. RoHS compliant and packaged in a convenient bag, this Picoflex assembly is ideal for wire management in electronic systems.