92317-1015

Heilind Number:MOL92317-1015
Manufacturer:Molex
Manufacturer Number:92317-1015
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-IDT Z-Style, 10 Circuits, 0.15m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92317-1015
Color:Natural
Series:92317 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Overall Length:0.15m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:15 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:10
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex IDT to IDT Z Style
Part Aliases:0923171015
SKU:MOL92317-1015

Detailed Description

Easily connect two devices with our Picoflex PF-50 IDT-to-IDT Z-Style Cable Assembly. This 0.15m long, 10-circuit cable features female connectors on both ends, making it ideal for various applications. With a pitch of 1.27mm and a voltage rating of 250V, it ensures reliable performance. The contacts are made of durable phosphor bronze with tin plating, and the cable is constructed with PVC and ribbon cable for flexibility. RoHS compliant and designed for wire management, this assembly is a versatile solution for your connectivity needs.