92317-1036

Heilind Number:MOL92317-1036
Manufacturer:Molex
Manufacturer Number:92317-1036
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-IDT Z-Style, 10 Circuits, 0.36m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92317-1036
Color:Natural
Series:92317 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Overall Length:0.36m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:.36 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:10
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex IDT to IDT Z Style
Part Aliases:0923171036
SKU:MOL92317-1036

Detailed Description

Enhance connectivity with our Picoflex PF-50 IDT-to-IDT Z-Style Cable Assembly. Crafted for seamless integration, this 10-circuit connector features a natural finish and a durable polyester construction, ensuring reliable performance. With a 0.36m length and a 1.27mm pitch, it offers flexibility in various applications. The female connectors, made of high-quality phosphor bronze, guarantee efficient power transmission at 1.2A and 250V. Ideal for use with 28AWG wires, this assembly is designed for easy installation with PVC ribbon cables. Meeting RoHS compliance, it upholds environmental standards without compromising on quality. Whether for wire management or cable assemblies, the Picoflex IDT-to-IDT Z-Style Connector is a versatile solution for your connectivity needs.