| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 92317-1054 |
| Color: | Natural |
| Series: | 92317 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Gender: | Female |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Overall Length: | 0.54m |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Connector A Gender: | Female |
| Connector B Gender: | Female |
| Cable Type: | PVC, Ribbon Cable |
| Cable Length: | .54 m |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 10 |
| Shielded: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Waterproof Dustproof: | No |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Picoflex IDT to IDT Z Style |
| Part Aliases: | 0923171054 |
| SKU: | MOL92317-1054 |
92317-1054
| Heilind Number: | MOL92317-1054 |
| Manufacturer: | Molex |
| Manufacturer Number: | 92317-1054 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Picoflex PF-50 IDT-to-IDT Z-Style Cable Assembly, an essential component for seamless connectivity in your electronic projects. This 10-circuit assembly features a 0.54m length and a durable construction, with female connectors and IDT or Pierce termination methods for easy installation. Operating at 1.2 A and 250 V, it ensures reliable power transmission, while the 1.27mm pitch and 28 AWG wire size guarantee optimal signal integrity. With tin-plated contact and termination areas, it offers excellent conductivity and longevity. Whether for home DIY or professional use, this Picoflex Cable Assembly is a versatile and trusted solution for your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | 513593 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

