| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 92317-2007 |
| Color: | Natural |
| Series: | 92317 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Gender: | Female |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Overall Length: | 0.07m |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Connector A Gender: | Female |
| Connector B Gender: | Female |
| Cable Type: | PVC, Ribbon Cable |
| Cable Length: | .07 m |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 20 |
| Shielded: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Waterproof Dustproof: | No |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Picoflex IDT to IDT Z Style |
| Part Aliases: | 0923172007 |
| SKU: | MOL92317-2007 |
92317-2007
| Heilind Number: | MOL92317-2007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 92317-2007 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our Picoflex PF-50 IDT-to-IDT Z-Style Cable Assembly. Crafted for optimal performance, this 20-circuit, 0.07m length cable features a female Picoflex connector on each end, allowing for seamless integration in various systems. With a pitch of 1.27mm and a voltage rating of 250V, it ensures reliable power transmission. The polyester construction and phosphor bronze contact material guarantee durability, while the tin plating offers enhanced conductivity. Perfect for use with 28 AWG wires, this cable assembly is a vital component in wire management and cable assemblies, meeting RoHS compliance for environmental responsibility. Elevate your connectivity solutions with the Picoflex IDT-to-IDT Z-Style Cable Assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | 513593 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

