92318-0607

Heilind Number:MOL92318-0607
Manufacturer:Molex
Manufacturer Number:92318-0607
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Board-in Z-Style, 6 Circuits, 0.07m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92318-0607
Color:Natural
Series:92318 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce, Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Overall Length:0.07m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:.07 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:6
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex PCB to IDT
Part Aliases:0923180607
SKU:MOL92318-0607

Detailed Description

Introducing the Picoflex PF-50 IDT-to-Board-In Z-Style connector, a versatile component for seamless circuit integration. With 6 circuits and a length of 0.07m, this connector offers efficient connectivity in a natural color. Designed for female gender application, it ensures secure termination through IDT or Pierce methods with Through Hole - Kinked Pin technology. Crafted from durable materials like Phosphor Bronze and Polyester, it guarantees reliable performance. Operating at 1.2 A and 250 V, it's suitable for various voltage requirements. Perfect for use with PVC Ribbon Cables, this connector is essential for wire management in electronic assemblies. Compliant with RoHS standards, it prioritizes environmental responsibility. Elevate your connectivity solutions with the Picoflex PF-50 IDT-to-Board-In Z-Style connector.