92318-1007

Heilind Number:MOL92318-1007
Manufacturer:Molex
Manufacturer Number:92318-1007
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Board-In Z-Style, 10 Circuits, 0.07m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92318-1007
Color:Natural
Series:92318 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce, Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Overall Length:0.07m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:.07 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:10
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex PCB to IDT
Part Aliases:0923181007
SKU:MOL92318-1007

Detailed Description

Introducing the Picoflex PF-50 IDT-to-Board-In Z-Style Connector, a versatile and reliable solution for your connectivity needs. With 10 circuits and a compact 0.07m length, this connector is perfect for space-constrained applications. Featuring a natural color and constructed of durable polyester, it ensures both functionality and longevity. The female connector type, with IDT or Pierce termination method, offers easy and secure installation onto your PCB. Each contact is made of high-quality phosphor bronze with tin plating, providing excellent conductivity and corrosion resistance. RoHS compliant and suitable for use with 28 AWG wire, this connector meets international standards for environmental responsibility. Whether you're working on a DIY project or industrial application, the Picoflex PF-50 guarantees seamless connectivity. Upgrade your setup today with this essential component.