92318-1008

Heilind Number:MOL92318-1008
Manufacturer:Molex
Manufacturer Number:92318-1008
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Board-in Z-Style, 10 Circuits, 0.08m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92318-1008
Color:Natural
Series:92318 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce, Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Overall Length:0.08m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:.08 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:10
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex PCB to IDT
Part Aliases:0923181008
SKU:MOL92318-1008

Detailed Description

Introducing the Picoflex PF-50 IDT-to-Board-In Z-Style connector, a versatile component for seamless circuit integration. With 10 circuits and a 0.08m length, this connector ensures efficient connectivity in compact spaces. Crafted from durable materials including phosphor bronze and polyester, it offers reliable performance. Featuring a 1.2A amperage and 250V voltage rating, it is suitable for various applications. The connector, designed for female-to-female connection, utilizes IDT or Pierce termination methods for secure attachment. Perfect for use with 28 AWG wires, this connector is essential for cable assemblies and wire management. It complies with RoHS regulations, meeting environmental standards while guaranteeing quality. Upgrade your connectivity solutions with the Picoflex PF-50 connector.