92318-1207

Heilind Number:MOL92318-1207
Manufacturer:Molex
Manufacturer Number:92318-1207
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Board-in Z-Style, 12 Circuits, 0.07m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92318-1207
Color:Natural
Series:92318 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce, Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Overall Length:0.07m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:.07 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:12
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex PCB to IDT
Part Aliases:0923181207
SKU:MOL92318-1207

Detailed Description

Enhance connectivity with the Picoflex PF-50 Z-Style Female Connector, a versatile component designed for seamless IDT-to-Board integration. This 12-circuit connector, featuring a 1.27mm pitch, facilitates efficient signal transmission in various electronic applications. Constructed with durable materials, including Phosphor Bronze contacts and a Polyester housing, it ensures reliable performance. With a current rating of 1.2A and a voltage withstand of 250V, this connector meets stringent quality standards. Whether used with PVC ribbon cables or other compatible wire types, its tin-plated terminations guarantee secure and low-resistance connections. Ideal for PCB assembly, this RoHS-compliant connector is a vital component in wire management and cable assemblies, offering uncompromising quality and convenience. Elevate your connectivity solutions with the Picoflex PF-50 Female Connector.