92318-1407

Heilind Number:MOL92318-1407
Manufacturer:Molex
Manufacturer Number:92318-1407
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Board-in Z-Style, 14 Circuits, 0.07m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92318-1407
Color:Natural
Series:92318 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce, Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Overall Length:0.07m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:.07 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:14
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex PCB to IDT
Part Aliases:0923181407
SKU:MOL92318-1407

Detailed Description

Enhance connectivity with our Picoflex PF-50 IDT-to-Board-In Z-Style connector, featuring 14 circuits and a 0.07m length for seamless integration. Designed for optimal performance, this connector boasts a pitch of 1.27mm and can handle a voltage of up to 250V, making it suitable for various applications. Its female gender and through-hole termination method ensure secure and reliable connections, while the phosphor bronze contact material guarantees durability. With a current rating of 1.2A, this connector is ideal for use with 28 AWG wire. RoHS compliant and crafted from high-quality materials, it meets stringent industry standards for safety and performance. Perfect for cable assemblies and wire management, this Picoflex connector is the perfect solution for your connectivity needs.