92318-2611

Heilind Number:MOL92318-2611
Manufacturer:Molex
Manufacturer Number:92318-2611
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Board-in Z-Style, 26 Circuits, 0.11m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92318-2611
Color:Natural
Series:92318 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce, Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Overall Length:0.11m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:11 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:26
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex PCB to IDT
Part Aliases:0923182611
SKU:MOL92318-2611

Detailed Description

Enhance your connectivity with the Picoflex PF-50 IDT-to-Board-In Z-Style Connector, a versatile solution for seamless integration. Featuring 26 circuits and a natural color, this female connector is designed for optimal performance in various applications. With a pitch of 1.27mm and a voltage rating of 250V, it ensures reliable power and data transmission. The termination methods include IDT or Pierce, Through Hole - Kinked Pin, offering flexibility in installation. Constructed with durable materials like phosphor bronze and polyester, it guarantees longevity and stability. Perfect for use with PVC ribbon cables, this connector is RoHS compliant, meeting environmental standards. Upgrade your cable assemblies with the Picoflex for efficient and secure connections.