93039-0012

Heilind Number:MOL93039-0012
Manufacturer:Molex
Manufacturer Number:93039-0012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Appli-Mate RAST 2.5 IDT Housing, Female, 2 Circuits, with Locking Pips and Slots, Fully Coded, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93039-0012
Color:Black
Series:93039 - RAST 2.5
Amperage:2 A
Connector Type:RAST 2.5
Gender:Female
Number of Contacts:2
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:250 V
Material:Polyester
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:2
Mating Cycles:10
Contact Termination Plating Thickness:1.016 µm
Polarized to Mate:Yes
Wire Size:22 AWG
Contact Termination Plating:Tin
Termination Pitch:5 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0930390012
SKU:MOL93039-0012

Detailed Description

Enhance your electronic connections with our RAST 2.5 Female Connector, designed for superior performance. With a sleek black finish and durable polyester construction, this connector is built to last. Featuring two contacts in a single row, it offers seamless connectivity for your devices. The IDT or Pierce termination method allows for easy installation, while the phosphor bronze contact material ensures reliable signal transmission. With a voltage rating of 250V and amperage of 2A, it meets industry standards for safety and efficiency. Certified by LR19980 and E29179, you can trust in the quality of this connector. Whether for professional or DIY projects, it's the perfect choice for PCB applications.