| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93039-2003 |
| Color: | Natural |
| Series: | 93039 - RAST 2.5 |
| Amperage: | 2 A |
| Connector Type: | RAST 2.5 |
| Gender: | Female |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0930392003 |
| SKU: | MOL93039-2003 |
93039-2003
| Heilind Number: | MOL93039-2003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93039-2003 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
5.00mm Appli-Mate RAST 2.5 IDT Housing, Female, 4 Circuits, with Locking Pips and Slots, Fully Coded
More >>Specifications
Detailed Description
Enhance your electronic connections with our RAST 2.5 Female Connector, designed for seamless integration in your PCB projects. Featuring four contacts in a single row, this connector ensures efficient power transmission with a maximum amperage of 2A and voltage rating of 250V. Crafted with durable polyester and phosphor bronze materials, it guarantees reliable performance in various applications. The IDC or Pierce termination method offers flexibility in installation, while the tin plating on the mating and termination areas ensures optimal conductivity. With a compact 5mm pitch and polarized mating design, it's easy to use and secure in place. Certified by LR and UL agencies, this connector meets stringent quality standards for your peace of mind. Upgrade your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | 511756 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

