| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93039-4001 |
| Color: | Natural |
| Series: | 93039 - RAST 2.5 |
| Amperage: | 2 A |
| Connector Type: | RAST 2.5 |
| Gender: | Female |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0930394001 |
| SKU: | MOL93039-4001 |
93039-4001
| Heilind Number: | MOL93039-4001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93039-4001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Appli-Mate RAST 2.5 IDT Housing, Female, 6 Circuits, with Locking Pips and Slots, Fully Coded
More >>Specifications
Detailed Description
Easily connect components on your PCB with our RAST 2.5 Female Connector. Featuring six contacts in a single row, this connector is designed for efficient power delivery at up to 2A and 250V. Constructed with durable polyester and phosphor bronze, it ensures reliable performance in various operating environments. Suitable for 22 AWG wires, it offers both IDT and Pierce termination options for convenient installation. With a tin plating thickness of 1.016 µm, it guarantees secure contact and longevity, meeting stringent UL and CSA agency certifications. Polarized for correct mating orientation and lockable for added stability, this connector is an essential component for your electronic projects.

