| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93050-0001 |
| Color: | Natural |
| Series: | 93050 - RAST 2.5 |
| Amperage: | 2 A, 4 A |
| Connector Type: | RAST 2.5 |
| Gender: | Female |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.5 mm |
| Voltage: | 32 V AC |
| Material: | Polyester |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 110 °C, -20 - 120 °C, -20 - 60 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG, 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0930500001 |
| SKU: | MOL93050-0001 |
93050-0001
Specifications
Detailed Description
Enhance your electronic connections with our RAST 2.5 Female Connector, designed for optimal performance and reliability. Featuring three contacts in a single row, this connector is perfect for various applications. With a pitch of 2.5mm, it ensures secure and efficient connections. Crafted with high-quality materials including phosphor bronze and polyester, it meets stringent safety standards for peace of mind. Suitable for wire sizes 24-22 AWG, it offers versatility in installation. With UL and CSA agency certifications, as well as RoHS compliance, you can trust in its quality and environmental responsibility. Whether for industrial or residential use, this connector is a dependable choice for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | 511756 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

