93050-1001

Heilind Number:MOL93050-1001
Manufacturer:Molex
Manufacturer Number:93050-1001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.50mm Pitch Appli-Mate RAST 2.5 Female Connector, 5 Circuits, Fully Coded, Open Endwalls, Glow Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93050-1001
Color:Natural
Series:93050 - RAST 2.5
Amperage:2 A, 4 A
Connector Type:RAST 2.5
Gender:Female
Number of Contacts:5
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:2.5 mm
Voltage:32 V AC
Material:Polyester
Packaging:Tray
Operating Temperature Range:-20 - 110 °C, -20 - 120 °C, -20 - 60 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:5
Mating Cycles:10
Contact Termination Plating Thickness:1.016 µm
Polarized to Mate:Yes
Wire Size:22 AWG, 24 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:No
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0930501001
SKU:MOL93050-1001

Detailed Description

Enhance your electronic connections with our RAST 2.5 Female Connector, designed for smooth and secure contact in various applications. Featuring five contacts in a single row, this connector offers reliable performance with a 4A/2A amperage rating and 32V AC voltage capacity. Constructed with durable polyester and phosphor bronze materials, it ensures long-lasting quality even in challenging environments. With IDT or Pierce termination options, installation is convenient and efficient. The tin-plated contact areas guarantee optimal conductivity, while the 2.5mm pitch allows for easy integration on PCBs. Certified for RoHS compliance, this connector is a sustainable choice for your projects. Suitable for wire sizes 24-22 AWG, it meets international safety standards (UL and CSA) for added peace of mind. Elevate your connectivity solutions with this essential component.