93051-0007

Heilind Number:MOL93051-0007
Manufacturer:Molex
Manufacturer Number:93051-0007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Appli-Mate RAST 2.5 Female Connector, Glow-Wire Capable, 2 Circuits, Natural, Open Endwalls, Position B & D Removed, with Blue Stripe

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93051-0007
Color:Natural
Series:93051 - RAST 2.5
Amperage:2 A
Connector Type:RAST 2.5
Gender:Female
Number of Contacts:2
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:250 VAC
Material:Polyester
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:2
Mating Cycles:10
Contact Termination Plating Thickness:1.016 µm
Polarized to Mate:No
Wire Size:22 AWG, 24 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0930510007
SKU:MOL93051-0007

Detailed Description

Enhance your electronic connections with our RAST 2.5 Female Connector, designed for precise and secure contact. With two contacts in a single row, this connector ensures efficient power delivery at up to 250 VAC and 2 A. Its durable construction, featuring phosphor bronze and polyester with tin plating, guarantees reliability even in demanding environments. Easy to install with IDT or Pierce termination methods, it accommodates 24-22 AWG wire sizes. Certified by LR and UL agencies, it meets stringent quality and safety standards. Perfect for PCB applications, this connector is a must-have for your industrial or electronic projects.