93051-0008

Heilind Number:MOL93051-0008
Manufacturer:Molex
Manufacturer Number:93051-0008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Appli-Mate RAST 2.5 Female Connector, Glow-Wire Capable, 2 Circuits, Natural, Open Endwalls, Position B & C Removed, with Blue Stripe

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93051-0008
Color:Natural
Series:93051 - RAST 2.5
Amperage:2 A
Connector Type:RAST 2.5
Gender:Female
Number of Contacts:2
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:250 VAC
Material:Polyester
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:2
Mating Cycles:10
Contact Termination Plating Thickness:1.016 µm
Polarized to Mate:No
Wire Size:22 AWG, 24 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0930510008
SKU:MOL93051-0008

Detailed Description

Enhance your PCB connectivity with the RAST 2.5 Female Connector, boasting a natural color and a sleek design. With an amperage of 2A and a voltage rating of 250VAC, it offers reliable power transmission. Featuring two contacts in a single row and a pitch of 5mm, it ensures efficient signal transfer. Constructed with durable polyester and phosphor bronze, it guarantees longevity and stability in operation. With contact termination options of IDT or Pierce, it offers versatility for various applications. Certified by LR and UL agencies, it meets stringent quality standards. The connector is Glow Wire capable, ensuring safety in high-temperature environments. Its lock-to-mating part feature ensures secure connections, making it the ideal choice for your PCB projects.