93051-0022

Heilind Number:MOL93051-0022
Manufacturer:Molex
Manufacturer Number:93051-0022
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Appli-Mate RAST 2.5 Female Connector, 2 Circuits, Open Endwalls, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93051-0022
Color:Natural
Series:93051 - RAST 2.5
Amperage:2 A
Connector Type:RAST 2.5
Gender:Female
Number of Contacts:2
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:250 VAC
Material:Polyester
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:2
Mating Cycles:10
Contact Termination Plating Thickness:1.016 µm
Polarized to Mate:No
Wire Size:22 AWG, 24 AWG
Contact Termination Plating:Tin
Termination Pitch:5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0930510022
SKU:MOL93051-0022

Detailed Description

Easily connect and secure your components with our RAST 2.5 Female Connector, designed for efficient power transmission. With two contacts in a single row, it allows for seamless termination using IDT or Pierce methods. The durable Phosphor Bronze contact material and Tin plating ensure reliable performance, even in demanding environments. RoHS compliant and featuring glow wire capability, it meets international safety standards. Ideal for 24-22 AWG wire sizes, this connector is a versatile solution for your PCB assembly needs. Trust in its 250VAC voltage rating and 2A amperage for consistent power delivery. Perfect for various applications in electronics and beyond.