93051-0025

Heilind Number:MOL93051-0025
Manufacturer:Molex
Manufacturer Number:93051-0025
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

2CKT RAST 2.5 GWT 5MM W/O PIP OEW BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93051-0025
Series:93051
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Material Flammability Standard:94V-2
Part Aliases:0930510025
SKU:MOL93051-0025

Detailed Description

Introducing our high-quality Pin & Receptacle Connector, a vital component in our extensive PCB Connector series. Designed for seamless integration on printed circuit boards, this connector boasts exceptional durability and performance. With stringent material flammability standards, it ensures safety and reliability in various electronic applications. Certified by LR19980 and E29179, it meets international quality benchmarks for peace of mind. While not RoHS compliant, its exceptional functionality makes it a must-have in your inventory. Browse through our range of products to discover the perfect fit for your PCB assembly needs.