93051-0027

Heilind Number:MOL93051-0027
Manufacturer:Molex
Manufacturer Number:93051-0027
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Appli-Mate RAST 2.5 Female Connector, Glow-Wire Capable, 2 Circuits, Natural, Open Endwalls, Position A & B Removed, with Blue Stripe

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93051-0027
Color:Natural
Series:93051 - RAST 2.5
Amperage:2 A
Connector Type:RAST 2.5
Gender:Female
Number of Contacts:2
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:250 VAC
Material:Polyester
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:2
Mating Cycles:10
Contact Termination Plating Thickness:1.016 µm
Polarized to Mate:No
Wire Size:22 AWG, 24 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0930510027
SKU:MOL93051-0027

Detailed Description

Enhance connectivity in your electronic projects with our RAST 2.5 Female Connector. Featuring two contacts in a single row, this connector is designed for seamless integration on PCBs. With a pitch of 5mm, it offers reliable performance in various applications. The contact material, made of Phosphor Bronze with Tin plating, ensures durability and efficient signal transmission. Operating at 250 VAC and 2A, it meets stringent quality standards. The connector is suitable for wire sizes 24-22 AWG and is glow-wire capable for added safety. Its polyester housing and UL certification guarantee compliance with industry regulations, while its tray packaging facilitates handling. Whether for prototyping or production, this connector is a versatile solution for your connectivity needs.