93051-0028

Heilind Number:MOL93051-0028
Manufacturer:Molex
Manufacturer Number:93051-0028
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

2CKT RAST 2.5 GWT 5MM W/O PIP OEW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93051-0028
Series:93051
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Material Flammability Standard:94V-2
Part Aliases:0930510028
SKU:MOL93051-0028

Detailed Description

Elevate your PCB connectivity with our cutting-edge Pin & Receptacle Connectors. Designed for seamless integration, these high-performance PCB Pin Headers offer unparalleled durability and reliability. Engineered to meet stringent material flammability standards, they ensure safety and peace of mind. With LR19980 and E29179 certifications, rest assured of their quality and compliance. Perfect for a wide range of applications, these connectors are a must-have for any electronics project. Upgrade your setup today with the best in PCB connectivity.