| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93051-1005 |
| Color: | Natural |
| Series: | 93051 - RAST 2.5 |
| Amperage: | 2 A |
| Connector Type: | RAST 2.5 |
| Gender: | Female |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Polyester |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | No |
| Wire Size: | 22 AWG, 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0930511005 |
| SKU: | MOL93051-1005 |
93051-1005
| Heilind Number: | MOL93051-1005 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93051-1005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
5.00mm Pitch Appli-Mate RAST 2.5 Female Connector, Glow-Wire Capable, 3 Circuits, Natural, Open Endwalls, Position B, C & D Removed
More >>Specifications
Detailed Description
Elevate your connectivity with our RAST 2.5 Female Connector, designed for seamless integration in electronic applications. Featuring three contacts in a single row, this connector offers reliable power delivery with a 2A rating and 250VAC voltage capability. Its versatile termination method allows for easy installation via IDT or Pierce, while the durable phosphor bronze contact material ensures long-lasting performance. With a 5mm pitch and tin plating, it guarantees efficient signal transmission. Certified by LR and UL, it meets stringent quality standards. RoHS compliant and glow-wire capable, this connector prioritizes safety without compromising on functionality. Perfect for PCB applications, it's a must-have component for any electronic project.

